Reference Only
K41C334
Industrial Relays K41C334
Datasheet
K41C334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | High Voltage | |
| Coil Resistance | 290 Ohms | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K41C334 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $465.67 | $4,656.70 | |
| $458.75 | $11,468.75 | |
| $431.71 | $21,585.50 | |
| $423.52 | $42,352.00 | |
| $400.42 | $100,105.00 | |
| $385.02 | $192,510.00 | |
| $369.62 | $369,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes