Reference Only
K40P334
Industrial Relays K40P334
Datasheet
K40P334 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Voltage | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | 1 Form P (SPST) | |
| Contact Current Rating | 35 A | |
| Coil Termination | Wire Leads | |
| Coil Type | Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 80 Ohms | |
| Switching Voltage | 5 kVDC | |
| Width | 13.2 mm | |
| Height | 47.8 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K40P334 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $729.00 | $7,290.00 | |
| $667.40 | $20,022.00 | |
| $585.26 | $29,263.00 | |
| $564.72 | $56,472.00 | |
| $533.92 | $133,480.00 | |
| $513.38 | $256,690.00 | |
| $492.85 | $492,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes