Reference Only
K40P332
Industrial Relays K40P332
Datasheet
K40P332 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Power | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | 1 Form P (SPST) | |
| Contact Current Rating | 35 A | |
| Coil Termination | Wire Leads | |
| Coil Type | Latching | |
| Coil Voltage | 26.5 VDC | |
| Switching Voltage | 5 kVDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | K40P332 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $744.31 | $7,443.10 | |
| $736.94 | $22,108.20 | |
| $660.02 | $33,001.00 | |
| $636.85 | $63,685.00 | |
| $602.12 | $150,530.00 | |
| $578.97 | $289,485.00 | |
| $555.80 | $555,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes