
K40P-04
Industrial Relays K40P-04
Datasheet
K40P-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Switching Voltage | 5 kVDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $812.88 | $4,877.28 | |
| $703.83 | $8,445.96 | |
| $644.35 | $19,330.50 | |
| $565.05 | $30,512.70 | |
| $545.22 | $55,612.44 | |
| $531.15 | $133,849.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes