K400A5C TE Connectivity

K400A5C

Contactors - Electromechanical K400A5C

Manufacturer:

Mfr Part:
K400A5C

TTI Part:
1616069-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage28 VDC
Contact Current Rating200 A
Coil TypeDC Type, Latching
Switching Voltage28 VDC
Coil Current500 mA
Coil Resistance86.5 Ohms
Coil TerminationConnector
Contact FormSPST (1 Form X)
Contact TerminationConnector
Mounting StyleChassis Mount, DIN Rail
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
Part # AliasesK400A5C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCN9A991.d
HTS8536410050
TARIC8536419089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.