
K400A1F
Contactors - Electromechanical K400A1F
Datasheet
K400A1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Type | DC Type, Latching | |
| Switching Voltage | 28 VDC | |
| Coil Termination | Connector | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Connector | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | K400A1F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536490065 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,351.80 | $10,055.40 | |
| $2,145.23 | $10,726.15 | |
| $1,723.98 | $17,239.80 | |
| $1,310.54 | $32,763.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes