Reference Only
K4001B5C2
Contactors - Electromechanical K4001B5C2=CONTACTOR 400 A SPST
Datasheet
K4001B5C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | DC Type, Latching | |
| Switching Voltage | 28 VDC | |
| Coil Current | 650 mA | |
| Coil Resistance | 86.5 Ohms | |
| Coil Termination | Connector | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Connector | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | K4001B5C2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 82 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,836.82 | $11,673.64 | |
| $5,779.03 | $28,895.15 | |
| $5,721.81 | $57,218.10 | |
| $5,665.16 | $141,629.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes