
K4001A3C
Contactors - Electromechanical K4001A3C
Datasheet
K4001A3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 400 A | |
| Coil Type | DC Type, Latching | |
| Switching Voltage | 28 VDC | |
| Coil Current | 500 mA | |
| Coil Resistance | 86.5 Ohms | |
| Coil Termination | Connector | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Connector | |
| Mounting Style | Chassis Mount, DIN Rail | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | K4001A3C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,202.68 | $12,405.36 | |
| $5,618.44 | $28,092.20 | |
| $4,773.60 | $47,736.00 | |
| $3,409.71 | $85,242.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes