Reference Only
K250H024EAJA
New Product
Contactors - Electromechanical K250H024EAJA = CONTACTOR 250A
Datasheet
K250H024EAJA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Voltage | 32 VDC | |
| Contact Current Rating | 250 A | |
| Switching Voltage | 1 kVDC | |
| Coil Resistance | 8 Ohms | |
| Coil Termination | Stud | |
| Contact Termination | Wire Leads | |
| Height | 50.74 mm | |
| Length | 54.7 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | DC Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
16
On Order
16 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $294.02 | $4,704.32 | |
| $287.87 | $7,196.75 | |
| $285.02 | $14,251.00 | |
| $281.12 | $28,112.00 | |
| $278.15 | $69,537.50 | |
| $272.88 | $136,440.00 | |
| $264.93 | $264,930.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes