Reference Only

K2015512

Toggle Switches TOGGLE SWITCH 07-1-1-10

Manufacturer:

Mfr Part:
07-1-1-10

TTI Part:
K2015512

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A, 20 A
Voltage Rating AC115 VAC
Voltage Rating DC28 VDC
Bushing SizeM12 x 0.75
ActuatorLever
Terminal SealSealed
Contact PlatingSilver
IP RatingIP00, IP65, IP6K5
Actuator Length21 mm
Actuator StyleLever
Life100000 Cycles
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 35 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$32.36$1,618.00
$32.04$6,408.00
$31.73$19,038.00
$31.41$47,115.00
$31.10$93,300.00
Need more?
Sign in to add projects and notes