Reference Only
K1K06X024EAFA
Contactors - Electromechanical K1K06X024EAFA = CONTACTOR, SPS
Datasheet
K1K06X024EAFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 1 kA | |
| Coil Type | DC Type | |
| Coil Current | 333 mA | |
| Coil Resistance | 72 mOhms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | K1K06X024EAFA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $978.92 | $4,894.60 | |
| $969.23 | $9,692.30 | |
| $959.63 | $23,990.75 | |
| $950.13 | $47,506.50 | |
| $940.72 | $94,072.00 | |
| $931.41 | $232,852.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes