Reference Only
K1167316
Disconnect Switches SWITCH BATTERY DISCONNECT
Datasheet
K1167316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | High Voltage Battery Disconnector | |
| Number of Poles | 1 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Stud | |
| Actuator | Lever | |
| Contact Form | SPST | |
| Current Rating | 250 A | |
| Voltage Rating DC | 80 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Series | KISSLING Series 35 | |
| Color | Black, Orange | |
| Housing Material | Polyamide (PA) | |
| Length | 109 mm | |
| Life | 10000 Cycle | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Disconnect Switches | |
| Switch Function | ON - OFF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.22 | $113.22 | |
| $98.76 | $493.80 | |
| $93.10 | $931.00 | |
| $76.31 | $3,052.40 | |
| $75.55 | $6,044.00 |
Need more?
My Notes
Sign into see notes.