Reference Only
K1163870
Emergency Stop Switches / E-Stop Switches Emergency Stop Switch ES-2200-T311-020C
Datasheet
ES-2200-T311-020C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Emergency Stop Switch | |
| Illumination Color | Red | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 9 VDC to 32 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Panel Cutout | 30.5 mm | |
| IP Rating | IP67, IP6K9K | |
| Packaging | Each | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.25 | $166.25 | |
| $138.89 | $1,388.90 | |
| $132.67 | $3,316.75 | |
| $119.50 | $5,975.00 | |
| $118.31 | $23,662.00 | |
| $117.14 | $70,284.00 | |
| $115.98 | $173,970.00 | |
| $114.84 | $344,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes