Reference Only
K1161460
Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2011-T321-030C 907
Datasheet
ES-2011-T321-030C 907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Emergency Stop Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10.1 A | |
| Voltage Rating DC | 9 VDC to 32 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Panel Cutout | 30.5 mm | |
| IP Rating | IP67, IP6K9K | |
| Packaging | Each | |
| Product Type | Emergency Stop Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $490.52 | $490.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes