Reference Only
K1160799
Emergency Stop Switches / E-Stop Switches Emergency Stop Switch ES-2011-T412-018A
Datasheet
ES-2011-T412-018A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Emergency Stop Switch | |
| Illumination Color | Red | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 9 VDC to 32 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Panel Cutout | 30.5 mm | |
| IP Rating | IP67, IP6K9K | |
| Packaging | Each | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Product Type | Emergency Stop Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
115In Stock
96 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.42 | $111.42 | |
| $110.32 | $551.60 | |
| $105.26 | $1,052.60 | |
| $98.55 | $2,463.75 | |
| $88.64 | $4,432.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes