Reference Only
K1160363
Industrial Relays Relay 29-111-11AB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 120 A | |
| Coil Termination | Screw | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 20 Ohms | |
| Coil Current | 600 mA | |
| Switching Voltage | 12 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $252.90 | $3,034.80 | |
| $248.77 | $11,940.96 | |
| $243.73 | $46,796.16 | |
| $231.20 | $110,976.00 | |
| $214.67 | $206,083.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes