Reference Only
K1159224
Disconnect Switches Battery Disconnector 35-525-100-S-A2
Datasheet
35-525-100-S-A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 2 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Current Rating | 500 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Battery Disconnectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $262.26 | $3,147.12 | |
| $259.66 | $15,579.60 | |
| $257.09 | $52,446.36 | |
| $254.54 | $128,288.16 | |
| $252.02 | $254,036.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes