Reference Only

K1158405

Pushbutton Switches - Board Mount SWITCH PLUNGER

Manufacturer:

Mfr Part:
44-01-062

TTI Part:
K1158405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
ActuatorRound
Current Rating1 A
Voltage Rating DC9 VDC to 32 VDC
Contact PlatingSilver
PackagingEach
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$51.73$7,759.50
$44.44$13,332.00
$44.00$26,400.00
$43.55$65,325.00
$43.11$129,330.00
Need more?

My Notes

Sign into see notes.