Reference Only

K1157667

Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2002-T311-020E

Manufacturer:

Mfr Part:
ES-2002-T311-020E

TTI Part:
K1157667

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEmergency Stop Switches / E-Stop Switches
TypeEmergency Stop Switch
IlluminatedNon-Illuminated
Illumination ColorRed
Contact FormSPST
Switch FunctionON - OFF
Current Rating8 A
Voltage Rating DC9 VDC to 32 VDC
Mounting StylePanel Mount
Termination StyleCrimp
Panel Cutout30.5 mm
IP RatingIP67, IP6K9K
PackagingEach
Product TypeEmergency Stop Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$88.85$4,442.50
$87.97$17,594.00
$87.10$52,260.00
$86.23$129,345.00
$85.38$256,140.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes