Reference Only
K1157247
Limit Switches SWITCH LIMIT G12-111-M-05
Datasheet
G12-111-M-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 1.05 kVAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 30 N | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $767.32 | $767.32 | |
| $639.43 | $3,197.15 | |
| $491.87 | $4,918.70 | |
| $338.27 | $5,074.05 |
Need more?
Sign in to add projects and notes