Reference Only
K1157163
Automotive Relays RELAY KISSLING
Datasheet
87-3-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 300 A | |
| Coil Resistance | 8 Ohms | |
| Switching Voltage | 24 VDC | |
| Mounting Style | Chassis Mount | |
| Contact Material | Brass | |
| Length | 146.5 mm | |
| Width | 101 mm | |
| Height | 64 mm | |
| Packaging | Each | |
| Coil Termination | Connector | |
| Contact Termination | Connector | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $597.45 | $7,169.40 | |
| $591.53 | $28,393.44 | |
| $562.41 | $94,484.88 | |
| $518.04 | $186,494.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes