Reference Only
K1156093
Disconnect Switches Batteriesignalschalter 35-0010-B30-R
Datasheet
35-0010-B30-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Signal Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Center Mount | |
| Actuator | Lever | |
| Current Rating | 4 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Battery Disconnectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.62 | $1,452.40 | |
| $71.90 | $4,314.00 | |
| $71.19 | $14,238.00 | |
| $70.49 | $35,245.00 | |
| $69.79 | $69,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes