Reference Only
K1154119
Rotary Switches ROTARY SWITCH DS-133-BL12 902
Datasheet
DS-133-BL12 902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Decks | 2 Deck | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Type | Panel Mount | |
| Contact Plating | Silver Alloy | |
| Actuator | Rotary | |
| IP Rating | IP6K9K | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $175.17 | $7,006.80 | |
| $157.95 | $12,636.00 | |
| $156.37 | $31,274.00 | |
| $154.81 | $92,886.00 | |
| $153.27 | $232,970.40 | |
| $147.29 | $441,870.00 |
Need more?
My Notes
Sign into see notes.