Reference Only

K1152919

Limit Switches SWITCH LIMIT G12-421-M-18

Manufacturer:

Mfr Part:
G12-421-M-18

TTI Part:
K1152919

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form4PDT
ActuatorPlunger
Current Rating2.5 A
Voltage Rating AC1.05 kVAC
Voltage Rating DC28 VDC
Operating Force30 N
Mounting StylePanel Mount
IP RatingIP67
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

120
On Order
120 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$1,024.83$20,496.60
$1,014.68$50,734.00
$780.52$156,104.00
$772.79$386,395.00
$765.14$765,140.00
Need more?

My Notes

Sign into see notes.