Reference Only
K1151259
Disconnect Switches Battery Disconnector 35-210-101-R-901
Datasheet
35-210-101-R-901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Current Rating | 250 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Series | KISSLING Series 35 | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Product | Battery Disconnectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.30 | $39.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes