Reference Only
K1151006
Rotary Switches ROTARY SWITCH DS-211-SW1
Datasheet
DS-211-SW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 1 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 1 Pole | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Voltage Rating AC | 20 VAC | |
| Contact Plating | Silver | |
| Actuator Style | Selector | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.82 | $1,741.00 | |
| $34.47 | $6,894.00 | |
| $34.13 | $20,478.00 | |
| $33.79 | $50,685.00 | |
| $33.46 | $100,380.00 |
Need more?
My Notes
Sign into see notes.