Reference Only
K1150080
Limit Switches SWITCH OTHER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Button | |
| Current Rating | 1 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 60 N | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Packaging | Box | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $702.57 | $14,051.40 | |
| $695.61 | $41,736.60 | |
| $688.72 | $137,744.00 | |
| $681.90 | $340,950.00 | |
| $675.15 | $675,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes