Reference Only
K1146991
Rotary Switches ROTARY SWITCH DS-133-BL12 900
Datasheet
DS-133-BL12 900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Decks | 2 Deck | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver Alloy | |
| Actuator | Rotary | |
| IP Rating | IP6K9K | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
40
On Order
40 expected 23-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $149.45 | $5,978.00 | |
| $147.96 | $11,836.80 | |
| $146.48 | $29,296.00 | |
| $145.02 | $87,012.00 | |
| $143.58 | $218,241.60 | |
| $142.14 | $426,420.00 |
Need more?
Sign in to add projects and notes