Reference Only
K1146228
Industrial Relays Relay 29-321-12B
Datasheet
29-321-12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Screw | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 400 mA | |
| Contact Material | Silver | |
| Length | 143 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.01 | $3,290.10 | |
| $325.76 | $9,772.80 | |
| $322.53 | $32,253.00 | |
| $301.20 | $72,288.00 | |
| $277.44 | $133,171.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes