Reference Only
K1145356
Rotary Switches ROTARY SWITCH DS-221-RT2
Datasheet
DS-221-RT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 1 Position | |
| Number of Decks | 1 Deck | |
| Number of Poles per Deck | 2 Pole | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Voltage Rating AC | 20 VAC | |
| Mounting Type | Panel Mount | |
| Contact Plating | Silver Alloy | |
| Actuator | Rotary | |
| IP Rating | IP6K9K | |
| Actuator Style | Selector | |
| Mounting Style | Panel Mount | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.20 | $1,910.00 | |
| $37.82 | $7,564.00 | |
| $37.45 | $22,470.00 | |
| $37.08 | $55,620.00 | |
| $36.71 | $110,130.00 |
Need more?
My Notes
Sign into see notes.