Reference Only
K1145355
Selector Switches SWITCH ROTARY DS-221-RT1
Datasheet
DS-221-RT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Selector Switches | |
| Number of Positions | 1 Position | |
| Current Rating | 5 A | |
| Actuator | Rotary | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| IP Rating | IP6K9K | |
| Actuator Style | Selector | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 32 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.85 | $49.85 | |
| $49.36 | $246.80 | |
| $46.66 | $466.60 | |
| $42.73 | $1,068.25 | |
| $37.05 | $1,852.50 |
Need more?
Sign in to add projects and notes