Reference Only
K1144572
Industrial Relays Relay 31-311-11-E
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Screw | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 2.1 Ohms to 2.6 Ohms | |
| Contact Material | Silver Tin | |
| Length | 116.5 mm | |
| Width | 62 mm | |
| Height | 55.65 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $277.75 | $3,333.00 | |
| $253.34 | $12,160.32 | |
| $240.13 | $46,104.96 | |
| $237.75 | $114,120.00 | |
| $235.40 | $225,984.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes