Reference Only

K1142884

Disconnect Switches Battery Disconnector 35-210-051-R-900

Manufacturer:

Mfr Part:
35-210-051-R-900

TTI Part:
K1142884

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles1 Pole
Mounting StyleFlange Mount
Termination StyleThreaded
ActuatorLever
Current Rating250 A
Voltage Rating DC80 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
SeriesKISSLING Series 35
Actuator MaterialGlass Filled Polyamide (PA GF)
PackagingKit
Product TypeDisconnect Switches
ProductBattery Disconnectors
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

22In Stock

96 expected on  from 20-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.60$110.60
$96.78$483.90
$91.47$914.70
$90.57$1,811.40
$75.59$3,023.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes