Reference Only
K1140690
Industrial Relays RELAY, KISSLING 29-021-12
Datasheet
29-021-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Industrial Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-CO) | |
| Contact Current Rating | 75 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 76 Ohms | |
| Coil Current | 300 mA | |
| Contact Material | Silver | |
| Length | 89 mm | |
| Width | 62 mm | |
| Height | 50 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.31 | $255.31 | |
| $252.79 | $1,263.95 | |
| $250.28 | $2,502.80 | |
| $247.81 | $3,717.15 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes