Reference Only
K1139297
Industrial Relays RELAY 29-341-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Relay Contact Form | DPST (2 Form A) | |
| Contact Current Rating | 300 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 36 Ohms | |
| Contact Material | Silver | |
| Length | 115 mm | |
| Width | 94 mm | |
| Height | 76.5 mm | |
| Packaging | Each | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $485.11 | $2,425.55 | |
| $441.76 | $4,417.60 | |
| $431.85 | $10,796.25 | |
| $427.57 | $42,757.00 | |
| $423.34 | $101,601.60 | |
| $419.15 | $201,192.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes