Reference Only

K1139281

Industrial Relays Parallel-Series-Switch 29-251-11-900

Manufacturer:

Mfr Part:
29-251-11-900

TTI Part:
K1139281

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductIndustrial Relays
TypeBattery Switching Relay
Contact TerminationScrew
Relay Contact Form2 Form A (DPDT-CO)
Contact Current Rating200 A
Coil TerminationScrew
Coil Voltage12 VDC
Coil Resistance4.4 Ohms
Coil Current1 A
Switching Voltage12 VDC
Contact MaterialSilver Tin
Length163.5 mm
Width94 mm
Height77 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases29-251-11-900

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$672.70$4,036.20
$608.59$14,606.16
$602.57$72,308.40
$596.60$143,184.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes