Reference Only
K1138460
Disconnect Switches MISC BATTERY DISCONNECTOR
Datasheet
35-514-231-R-A5-901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 1 Pole | |
| Mounting Style | Flange Mount | |
| Termination Style | Threaded | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 500 A | |
| Voltage Rating DC | 32 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| IP Rating | IP67 | |
| Series | KISSLING Series 35 | |
| Color | Black, Red | |
| Length | 105 mm | |
| Packaging | Each | |
| Product Type | Disconnect Switches | |
| Switch Function | ON - OFF | |
| Width | 100 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.36 | $2,188.32 | |
| $168.90 | $10,134.00 | |
| $167.23 | $34,114.92 | |
| $165.57 | $83,447.28 | |
| $163.93 | $165,241.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
14 available now at ttieurope.com
Sign in to add projects and notes