Reference Only

K1137802

Limit Switches SWITCH SINGLE POLE

Manufacturer:

Mfr Part:
G12-111-M-015

TTI Part:
K1137802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Plunger
Current Rating2.5 A
Voltage Rating AC1.05 kVAC
Voltage Rating DC28 VDC
Operating Force30 N
Mounting StylePanel Mount
IP RatingIP67
PackagingEach
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$392.50$7,850.00
$358.09$21,485.40
$354.54$70,908.00
$351.03$175,515.00
$336.40$336,400.00
Need more?

My Notes

Sign into see notes.