Reference Only
K1136757
Industrial Relays Relay 31-311-12-S
Datasheet
31-311-12-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Industrial Relays | |
| Type | Intelligent Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Termination | Screw | |
| Switching Voltage | 28 VDC | |
| Length | 86 mm | |
| Width | 62 mm | |
| Height | 55.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.75 | $281.75 | |
| $278.96 | $836.88 | |
| $276.19 | $1,657.14 | |
| $237.43 | $2,849.16 | |
| $229.58 | $11,019.84 | |
| $224.85 | $43,171.20 | |
| $216.73 | $104,030.40 | |
| $201.24 | $193,190.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes