Reference Only
K1136452
Industrial Relays Relay 31-311-12-i
Datasheet
31-311-12-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Product | Power Relays | |
| Type | Intelligent Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Termination | Screw | |
| Coil Current | 3 A | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $315.23 | $315.23 | |
| $312.11 | $936.33 | |
| $306.97 | $1,841.82 | |
| $255.48 | $3,065.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes