Reference Only
K1133295
Industrial Relays Relay 26-06-13-905
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 350 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 82 Ohms | |
| Contact Material | Silver Tin | |
| Height | 112 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,414.72 | $1,414.72 | |
| $1,178.94 | $11,789.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.