Reference Only

K1130773

Industrial Relays RELAY 29-013-18B

Manufacturer:

Mfr Part:
29-013-18B

TTI Part:
K1130773

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating75 A
Coil TerminationScrew
Coil Voltage80 VDC
Coil Resistance900 Ohms
Coil Current120 mA
Contact MaterialSilver
Length66 mm
Width68 mm
Height45 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536410060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$178.35$3,567.00
$176.59$10,595.40
$174.84$34,968.00
$164.43$78,926.40
$152.67$146,563.20
Need more?
Sign in to add projects and notes