Reference Only
K1130021
Industrial Relays RELAY 26-05-71
Datasheet
26-05-71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 500 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 82 Ohms | |
| Contact Material | Silver | |
| Length | 135 mm | |
| Width | 79 mm | |
| Height | 108 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,029.11 | $9,261.99 | |
| $1,018.92 | $18,340.56 | |
| $1,008.83 | $54,476.82 | |
| $934.90 | $159,867.90 | |
| $861.16 | $310,017.60 |
Need more?
Sign in to add projects and notes