
K1129133
Industrial Relays RELAY 26-64-75-905
Datasheet
26-64-75-905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Contact Current Rating | 75 A | |
| Coil Voltage | 24 VDC | |
| Contact Material | Silver | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536410060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $533.25 | $533.25 | |
| $444.37 | $1,333.11 | |
| $439.97 | $2,639.82 | |
| $374.09 | $4,489.08 |
Need more?
My Notes
Sign into see notes.