Reference Only
K1128160
Industrial Relays Relay 29-511-11A
Datasheet
29-511-11A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Bracket Mount | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Stud | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 500 A | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 9 Ohms | |
| Coil Current | 1.33 A | |
| Length | 140.5 mm | |
| Width | 94 mm | |
| Height | 76.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $556.31 | $556.31 | |
| $550.80 | $1,101.60 | |
| $488.80 | $2,444.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes