Reference Only

K1127698

Disconnect Switches Battery Disconnector 35-524-100-S

Manufacturer:

Mfr Part:
35-524-100-S

TTI Part:
K1127698

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles2 Pole
Mounting StyleFlange Mount
Termination StyleThreaded
ActuatorLever
Current Rating500 A
Voltage Rating DC32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
Actuator MaterialGlass Filled Polyamide (PA GF)
PackagingEach
Product TypeDisconnect Switches
ProductBattery Disconnectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$173.93$2,087.16
$166.40$9,984.00
$164.75$33,609.00
$163.12$82,212.48
$161.51$162,802.08
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.