Reference Only

K1126755

Disconnect Switches Battery Disconnector 35-411-100-R

Manufacturer:

Mfr Part:
35-411-100-R

TTI Part:
K1126755

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles1 Pole
Mounting StyleFlange Mount
Termination StyleThreaded
ActuatorLever
Current Rating400 A
Voltage Rating DC32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP67
SeriesKISSLING Series 35
Actuator MaterialGlass Filled Polyamide (PA GF)
PackagingEach
Product TypeDisconnect Switches
ProductBattery Disconnectors

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.94$132.94
$117.66$588.30
$104.86$1,048.60
$96.27$1,925.40
$89.41$5,364.60
$85.95$17,190.00
$84.17$42,085.00
$82.59$82,590.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes