Reference Only
K1126415
Industrial Relays Relay 29-111-12A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 120 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 350 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Length | 100.5 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $262.95 | $262.95 | |
| $260.35 | $781.05 | |
| $257.77 | $1,546.62 | |
| $225.39 | $2,704.68 | |
| $223.16 | $10,711.68 | |
| $220.95 | $42,422.40 | |
| $218.76 | $105,004.80 | |
| $216.59 | $207,926.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes