Reference Only
K1126327
Industrial Relays Relay 29-121-12
Datasheet
29-121-02-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Chassis Mount | |
| Type | General Purpose Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT-CO) | |
| Contact Current Rating | 120 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 80 Ohms | |
| Coil Current | 350 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver | |
| Length | 116 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $279.64 | $279.64 | |
| $276.87 | $830.61 | |
| $274.13 | $1,644.78 | |
| $236.47 | $2,837.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes