29-341-12A TE Connectivity / Kissling

K1126139

Industrial Relays RELAY 29-341-12A

Manufacturer:

Mfr Part:
29-341-12A

TTI Part:
K1126139

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleBracket Mount
ProductPower Relays
TypeGeneral Purpose Relay
Contact TerminationStud
Relay Contact Form1 Form B (SPST-NC), 3PST-NO
Contact Current Rating300 A
Coil Voltage24 VDC
Coil Resistance38 Ohms
Coil Current800 mA
Length134.5 mm
Width94 mm
Height76.5 mm
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536410060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$437.44$2,187.20
$433.11$4,331.10
$428.82$10,720.50
$406.96$40,696.00
$372.60$89,424.00
$343.21$164,740.80
Need more?
Sign in to add projects and notes